RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$6,676.48

(exc. GST)

$7,344.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,676.48

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-597
Mfr. Part No.:
3VA6115-5KL41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

150A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

140mm

Standards/Approvals

RoHS, CCC, CE, EAC, IEC 60947, IEC 81346-2, UKCA, UL, UL 489

Depth

86mm

Height

198mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU820, LI

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for robust system protection, seamlessly integrates advanced technology to ensure operational safety and reliability. With a comprehensive breaking capacity class M, it delivers exceptional performance suitable for various electrical applications, handling up to 35 kA at 480 V. Its four pole design ensures top tier line protection, complemented by overload and short circuit protection features. This device not only supports mechanical and electrical endurance but also offers superior communication and measurement capabilities, making it an ideal choice for critical environments where safety is paramount.

Robust insulation voltage rated at 800 V for added reliability

Delivers significant short circuit protection up to 85 kA depending on voltage

Suitable for a wide range of ambient temperature conditions

Environmentally conscious design with a low global warming potential

Simplifies integration with existing systems through optional motor drive

Comprehensive mechanical service life ensures long term use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy