Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 40A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$5,051.50

(exc. GST)

$5,556.65

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,051.50

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
268-490
Mfr. Part No.:
3VA6140-5KM41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

40A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Depth

86mm

Standards/Approvals

IEC 81346-2, CCC, CE, EAC, IEC 60947, UKCA, UL, RoHS, UL 489

Width

140mm

Height

198mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Short Circuit Protection, Overload Protection

Tripping Mechanism

LIG, ETU830

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to deliver exceptional performance and reliability for modern electrical systems. With its robust construction and advanced features, this circuit breaker offers superior protection against overloads and short circuits, ensuring the safety and efficiency of your electrical installations. Its four pole design accommodates various configurations, while the high breaking capacity ensures it can handle demanding loads without compromise. This circuit breaker is engineered to meet rigorous industry standards and provides peace of mind with its proven performance.

Advanced overload and short circuit protection mechanisms

Ground fault monitoring ensures safety and compliance

Compatible with various applications for versatility

Designed to meet stringent industry standards for reliability

High breaking capacity improves operational efficiency

Compact dimensions facilitate easy installation and integration

Equipped with user friendly adjustable settings for customization

Related links