Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$11,415.90

(exc. GST)

$12,557.49

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,415.90

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-688
Mfr. Part No.:
3VA6460-5KM41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

138mm

Standards/Approvals

CE, UL

Depth

110mm

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

LIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for robust and reliable protection in any setting delivering outstanding performance for line protection and ensuring safety against overload and short circuit issues. With its advanced ETU830 electronic trip unit and the capability of 600 A operational current this device offers unmatched versatility. Designed to meet UL standards it provides peace of mind through its ground fault monitoring and multiple safety features.

Equipped with an advanced electronic trip unit for precise protection

Supports a mechanical service life of up to 20000 operating cycles

Designed for easy integration and retrofitting with existing systems

Compact dimensions facilitate space efficient installations

Complies with global standards for quality and reliability

IP40 rating ensures effective protection against dust ingress

Related links