RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$7,232.21

(exc. GST)

$7,955.43

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,232.21

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-468
Mfr. Part No.:
3VA6115-5JT41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

150A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

UKCA, UL 489, CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UL

Width

140mm

Depth

86mm

Height

198mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU556, LSI

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker designed to deliver reliable performance across a range of applications. Engineered specifically for enhanced protection, this device ensures safety and efficiency with robust overload and short circuit protection features. The product integrates advanced technology with user friendly adjustments, allowing for custom response settings to meet various operational requirements. This circuit breaker stands out for its impressive breaking capacity, ensuring it can handle short circuit conditions with ease.

Exclusive communication capabilities allow for enhanced monitoring

Variable trip settings enable tailored operation for unique installations

Designed to meet stringent UL and IEC standards for reliability

Compact dimensions ensure space efficient installation options

Integrated ground fault monitoring enhances safety against electrical faults

IP40 protection class ensures suitability in various environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy