RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 150A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$8,811.74

(exc. GST)

$9,692.91

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,811.74

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-412
Mfr. Part No.:
3VA6115-8KP41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

150A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Depth

86mm

Width

140mm

Height

198mm

Standards/Approvals

UL, CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL 489

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

ETU850, LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker represents a pinnacle in electrical protection technology, designed specifically for reliable system safeguarding. Offering robust performance, this advanced unit boasts a breaking capacity of class L, catering to the demanding needs of electrical installations. With a comprehensive set of protection features, including overload and short circuit safeguarding, it ensures peace of mind, allowing operations to continue smoothly, even under extreme conditions.

Robust insulation voltage capability ensures safety under varying conditions

Compact dimensions facilitate easy integration into existing setups

Offers high mechanical and electrical endurance for reliable long term use

Meets rigorous global standards which ensuring compliance in diverse environments

Equipped with communication functions to enhance operational efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy