RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$3,391.41

(exc. GST)

$3,730.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$3,391.41

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-463
Mfr. Part No.:
3VA6115-5HN31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

150A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

105mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Height

198mm

Depth

86mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU350, LSI

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to deliver exceptional performance and reliability in demanding environments. With a robust design tailored for system protection, The Siemens Molded Case Circuit Breaker provides advanced overload and short circuit protection. It features a breaking capacity class M, ensuring a maximum breaking capacity of 35 kA at 480 V across its three poles. This product integrates a comprehensive electrical endurance rating of up to 14,000 operating cycles at 480 V, signifying its durability and reliability.

Designed for three pole line protection delivering tailored functionality for various applications

Supports an operational current of up to 150 A at high ambient temperatures

Ensures ground fault monitoring is absent simplifying maintenance and reducing complexity

Offers a compact design with easy to install dimensions for seamless integration into existing systems

Provides an IP40 protection class rating safeguarding against dust and debris in operational environments

Includes optional motor drive capabilities for added versatility in automation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy