RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 100A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$6,421.80

(exc. GST)

$7,063.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,421.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-383
Mfr. Part No.:
3VA6110-8JQ41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

100A

Breaking Capacity

150kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

86mm

Width

140mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Height

198mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

ETU560, LSIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered to deliver reliable line protection in demanding environments. Tailored for optimal performance, it boasts a robust design that ensures safe operation at various voltage ratings, making it suitable for a diverse range of applications. Its versatile features include advanced overload and short circuit protection, facilitating seamless integration into existing systems.

Compact and robust design for versatile installation

Complies with international standards which ensuring global compatibility

Designed with a high insulation voltage to support safe operation

Promotes energy efficiency and reduces operational costs

Durable mechanical service life which ensuring long term reliability

Includes advanced ground fault protection enhancing operational safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy