RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 150A, Breaking Capacity 150 kA, Fixed

Subtotal (1 unit)*

$7,785.57

(exc. GST)

$8,564.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,785.57

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
268-065
Mfr. Part No.:
3VA6115-8KT31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

150A

Breaking Capacity

150kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

105mm

Depth

86mm

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Height

198mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

ETU856, LSI

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers robust protection for electrical systems, ensuring reliability and safety in demanding environments. Designed for industrial applications, the circuit breaker integrates advanced technologies to manage overload, short circuit, and ground fault conditions. The state of the art ETU856 trip unit enhances functionality with comprehensive overload protection while providing flexibility with adjustable response values. This breaker boasts a high breaking capacity to handle various load types, making it a trusted choice for professionals looking to optimize their electrical infrastructure.

Robust mechanical and electrical endurance ratings ensure long term reliability

Designed for easy retrofitting offering flexibility in upgrades

IP40 protection class guarantees durability in various working conditions

Suitable for a wide operational temperature range enhancing usability in diverse environments

Incorporates ground fault monitoring for improved safety assurance

Lightweight construction aids in straightforward installation

Available accessory options bolster functionality to meet specific demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy