Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 250 A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$16,663.83

(exc. GST)

$18,330.21

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$16,663.83

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
260-676
Mfr. Part No.:
3VA6225-7KQ41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

250 A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

480 V ac

Standards/Approvals

IEC 81346-2, UL 489, RoHS, IEC 60947

Depth

86mm

Height

198mm

Width

140 mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type I, Type L, Type S, Type G

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers unparalleled protection for electrical circuits, ensuring safety and reliability across applications. Engineered for performance, it features a robust construction designed to withstand the demands of various environments. Incorporating advanced technology, it provides efficient overload and short-circuit protection, guaranteeing smooth operation under varying conditions. The device's adjustable parameters allow for customisation to meet specific operational needs, while its compact design ensures easy installation.

Incorporates a communication function for seamless integration into automated systems

Features a protection class rating of IP40 providing robust resistance against dust and accidental contact

Offers a mechanical service life of up to 25000 operating cycles ensuring longevity

Equipped with adjustable response values for fine tuning performance as required

Includes a motor drive option for added operational flexibility

Related links