Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$24,719.67

(exc. GST)

$27,191.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$24,719.67

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-661
Mfr. Part No.:
3VA6440-7KQ41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

184mm

Depth

110mm

Standards/Approvals

CE, UL

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

LSIG

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers unparalleled protection and reliability for industrial applications. Designed for robust performance this four pole molded case circuit breaker seamlessly integrates advanced overload and short circuit protection functionalities. With its comprehensive ETU860 electronic trip unit the breaker ensures precise current monitoring and response significantly reducing risks associated with electrical faults. This model is engineered for versatility supporting various configurations enabling it to handle demanding operational environments.

Equipped with adjustable current response settings for tailored protection

Boasts a mechanical service life of 20000 operating cycles for sustained reliability

Designed with IP40 protection class for enhanced durability in harsh environments

Supports various communication functions for integrated monitoring solutions

Includes summation current formation for effective ground fault monitoring

Provides modular accessories to expand functionalities as required

Related links