RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$9,299.94

(exc. GST)

$10,229.93

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$9,299.94

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-486
Mfr. Part No.:
3VA6325-6JT41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

4

Current Rating

250A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Height

248mm

Depth

110mm

Standards/Approvals

CE, UL

Width

184mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Overload Protection, Short Circuit Protection

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for exceptional performance and reliability in line protection applications. This device utilises advanced technologies to offer unparalleled circuit protection against overloads and short circuits, making it an indispensable component for any robust electrical installation. With its flexible thermal and magnetic trip settings, it provides tailored protection to meet diverse operational needs. The circuit breaker also features a compact design, facilitating easy integration into electrical systems while ensuring a high breaking capacity for enhanced safety. Built to withstand demanding environments, it boasts significant mechanical and electrical endurance, ensuring long-lasting operation under various conditions.

Boasts a powerful short circuit current breaking capacity ensuring safe operation

Capable of operating within a broad temperature range ensuring versatility

Compact dimensions allow for space saving installation in various settings

Built to endure a mechanical service life of up to 20000 cycles

IP40 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy