RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$19,613.70

(exc. GST)

$21,575.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$19,613.70

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-849
Mfr. Part No.:
3VA6460-6JT41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

600A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Without

Width

184mm

Height

248mm

Depth

110mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type L, Type I, Type S

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is a high performance Molded case circuit breaker designed for reliable line protection and optimal functionality in critical applications. With a robust breaking capacity of 65 kA at 480 V this innovative device is capable of handling demanding electrical loads while ensuring safety and efficiency in operation. Featuring advanced protection functions with configurable settings it caters specifically to the needs of various industrial environments.

Integrated LSI G alarm functionality enhances operational awareness

Supports adjustable response values for customized tripping settings

Designed with a mechanical service life of up to 20000 operating cycles

Provides ground fault monitoring with summation current formation

Offers compatibility with optional motor drive for extended functionality

Constructed for high electrical endurance which ensuring longevity and reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy