RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$8,603.27

(exc. GST)

$9,463.60

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,603.27

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-295
Mfr. Part No.:
3VA6340-7KL31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

184mm

Depth

110mm

Standards/Approvals

CE, UL

Height

248mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for superior reliability and performance, ensuring optimal protection for electrical circuits. Designed to cater to diverse applications, it features a robust build and advanced technology, offering high breaking capacities and multiple poles for enhanced versatility. The circuit breaker operates seamlessly under varying thermal conditions, thus retaining full operational capability even at elevated temperatures. Additionally, it provides comprehensive overload and short-circuit protection functions, making it an invaluable component in system protection.

Designed to function effectively within a wide ambient temperature range

Features clear operational indicators for enhanced user convenience

Incorporates built in measures for ground fault monitoring

Built to endure a mechanical service life of up to 20000 cycles

IP40 rated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy