RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 250A, Breaking Capacity 200 kA, Fixed

Subtotal (1 unit)*

$7,401.73

(exc. GST)

$8,141.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,401.73

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
260-245
Mfr. Part No.:
3VA6325-0HL31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

250A

Breaking Capacity

200kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Height

248mm

Depth

110mm

Width

138mm

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type I, Type L

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker designed for industrial applications embodies a robust solution for system protection. Optimised for superior performance, this product offers reliability and enhanced safety in harsh environments. Built to manage high breaking capacities, it efficiently protects electrical circuits, ensuring operational continuity. Its user-friendly design facilitates quick adjustments, making it adaptable to various installation scenarios. The advanced ETU320 overcurrent release enhances its operational capabilities, allowing for tailored protection settings.

Compact dimensions facilitate installation in space constrained areas

IP40 protection class ensures effective operation in various industrial settings

Efficient power loss management contributes to energy savings

Supports a wide operational temperature range for versatile deployment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy