Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-716
- Mfr. Part No.:
- 3VA5560-5EC42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$8,447.73
(exc. GST)
$9,292.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8,447.73 |
*price indicative
- RS Stock No.:
- 257-716
- Mfr. Part No.:
- 3VA5560-5EC42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 1000V dc | |
| Height | 328mm | |
| Depth | 120mm | |
| Standards/Approvals | UL, CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL 489 | |
| Width | 280mm | |
| Tripping Mechanism | FTAM, TM230 | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 1000V dc | ||
Height 328mm | ||
Depth 120mm | ||
Standards/Approvals UL, CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL 489 | ||
Width 280mm | ||
Tripping Mechanism FTAM, TM230 | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker delivers exceptional protection and reliability for various electrical applications. Designed for heavy-duty performance, this advanced device safeguards against overloads and short circuits while ensuring seamless operation. Its robust construction and cutting-edge technology promote enhanced operational efficiency and durability. Suitable for diverse environments, this circuit breaker stands out with its high breaking capacities and a range of adjustable features tailored for specific user requirements.
Ensures long lasting performance with a mechanical service life of up to 10,000 cycles
Facilitates easy installation with front connection arrangements for main current circuits
Designed with an IP40 protection class for reliable usage in challenging environments
Supports a wide ambient temperature range ensuring functionality across various conditions
Includes comprehensive safety certifications to meet industry standards
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 700A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
