Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 257-713
- Mfr. Part No.:
- 3VA5560-5EC32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$6,527.07
(exc. GST)
$7,179.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,527.07 |
*price indicative
- RS Stock No.:
- 257-713
- Mfr. Part No.:
- 3VA5560-5EC32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 750V dc | |
| Terminal Type | Nut Keeper Kit On Both End | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | |
| Width | 210mm | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Tripping Mechanism | TM230, FTAM | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 750V dc | ||
Terminal Type Nut Keeper Kit On Both End | ||
Standards/Approvals CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | ||
Width 210mm | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
Tripping Mechanism TM230, FTAM | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is engineered to provide reliable protection for your electrical systems. With a breaking capacity of 35 kA at 480 V, it ensures outstanding performance under demanding conditions. The product is optimised for line protection, featuring a TM230 overload protection system that safeguards against overloads and short circuits. Designed for both commercial and industrial applications, it aligns with UL standards to deliver safe and efficient operation.
Versatile design suitable for a range of environmental conditions
Advanced communication features enhance monitoring capabilities
Low power loss ensures better energy efficiency
Mechanical service life supports high durability
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 700A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
