Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-664
- Mfr. Part No.:
- 3VA5460-1BB31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$5,130.86
(exc. GST)
$5,643.95
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,130.86 |
*price indicative
- RS Stock No.:
- 257-664
- Mfr. Part No.:
- 3VA5460-1BB31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 500V dc | |
| Height | 248mm | |
| Standards/Approvals | CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | |
| Width | 138mm | |
| Depth | 110mm | |
| Tripping Characteristics | Line protection, Overload Protection | |
| Tripping Mechanism | MCS110 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 500V dc | ||
Height 248mm | ||
Standards/Approvals CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489 | ||
Width 138mm | ||
Depth 110mm | ||
Tripping Characteristics Line protection, Overload Protection | ||
Tripping Mechanism MCS110 | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker offers unrivalled protection and reliability for various industrial applications. Designed to safeguard electrical circuits against overloads and short circuits, this product is ideal for environments with significant load demands. With a robust design, it enhances operational safety while ensuring compliance with industry standards. The combination of a high breaking capacity and versatile performance under different voltage levels enables it to adapt seamlessly to changing operational conditions. Its compact dimensions allow for easy installation, saving valuable space in control panels.
Offers comprehensive overload protection for enhanced safety
High breaking capacity suitable for demanding industrial environments
Compact design facilitates easy integration into existing systems
Engineered for optimal performance across varying operating conditions
Durable construction ensures long service life and reliability
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 100 A Cable, Panel
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 400 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 600 A Fixed
