Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 500A, Breaking Capacity 10 kA, Fixed

Subtotal (1 unit)*

$5,778.80

(exc. GST)

$6,356.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,778.80

*price indicative

RS Stock No.:
257-577
Mfr. Part No.:
3VA5450-0MH31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

500A

Breaking Capacity

10kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Width

138mm

Standards/Approvals

UL 489, IEC 60947, CE, CCC, UL file HLAS

Depth

110mm

Height

248mm

Tripping Mechanism

AM, TM120M

Tripping Characteristics

Overload Protection, Short Circuit Protection

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers exceptional motor starter protection tailored for demanding applications, ensuring reliable performance and safety in industrial environments. Equipped with advanced protection features, this device is designed to handle operational currents of up to 500 A, while providing robust short-circuit protection without overload safeguards. Its strong insulation and electrical endurance stand up to rigorous use, guaranteeing longevity. With a compact design and versatile installation options, this circuit breaker easily integrates into existing systems, enhancing overall functionality and ensuring compliance with industry standards.

Offers high insulation voltage up to 800 V for enhanced safety

Designed for mechanical service life of approximately 20,000 operational cycles

Exhibits impressive electrical endurance performance across various voltage levels

Features a compact form factor that facilitates easy installation in confined spaces

Complies with international protection standards, including IP40 rating

Supports modular accessories like motor drives to extend functionalities

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy