Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-606
- Mfr. Part No.:
- 3VA5580-6GC42-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$13,608.88
(exc. GST)
$14,969.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,608.88 |
*price indicative
- RS Stock No.:
- 257-606
- Mfr. Part No.:
- 3VA5580-6GC42-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 690V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 1000V dc | |
| Width | 280mm | |
| Standards/Approvals | UL 489, UL, UKCA, RoHS, IEC 81346-2, IEC 60947, EAC, CE, CCC | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Mechanism | TM230, FTAM | |
| Tripping Characteristics | Overload Protection, Short Circuit Protection | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 690V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 1000V dc | ||
Width 280mm | ||
Standards/Approvals UL 489, UL, UKCA, RoHS, IEC 81346-2, IEC 60947, EAC, CE, CCC | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Mechanism TM230, FTAM | ||
Tripping Characteristics Overload Protection, Short Circuit Protection | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker sets a new standard for system protection and reliability. Designed for demanding applications, this circuit breaker seamlessly integrates cutting-edge technology with robust performance, ensuring optimal protection against overload and short circuits. With classifications according to UL and IEC standards, it guarantees high operational efficiency, even in harsh environmental conditions. Its impressive break capacity and precise response settings make it a trusted solution for securing your electrical systems. Whether operating at elevated temperatures or under extensive electrical loads, this circuit breaker remains steadfast, offering peace of mind with its resilient construction and advanced functionality.
Facilitates easy installation with front connection for the main current circuit
Ensures adaptability with adjustable response value settings for different trip functions
Incorporates a mechanical service life of up to 10,000 cycles
Meets stringent environmental protection standards ensuring durability in diverse conditions
Eliminates the need for additional components with built in protections
IP40 rated
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 700A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 800A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 800A Fixed
