Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$10,693.31

(exc. GST)

$11,762.64

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,693.31

*price indicative

RS Stock No.:
257-557
Mfr. Part No.:
3VA5580-1MH32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

800A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Standards/Approvals

CCC, CE, EAC, IEC 60947, IEC 81346-2, RoHS, UKCA, UL, UL 489

Width

210mm

Height

328mm

Depth

120mm

Tripping Mechanism

AM, TM120M

Tripping Characteristics

Starter Protection, Overload Protection, Short Circuit Protection

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed for robust performance in demanding environments. Engineered by siemens, this advanced circuit breaker is tailored to provide exceptional short-circuit and overload protection, ensuring reliable operation in both industrial and commercial applications. Its innovative design includes features suitable for motor starter protection and various load switch functionalities, aimed at enhancing safety and efficiency. With a rated insulation voltage of 800 V and high short-circuit current breaking capacities, this product stands as a benchmark in the field, combining resilience with high operational specifications.

Robust construction ensures mechanical and electrical endurance

Designed for high operational voltage, increasing versatility

Durable performance even in extreme ambient temperatures

Features a compact design without compromising on performance

Related links