Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$6,435.69

(exc. GST)

$7,079.26

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,435.69

*price indicative

RS Stock No.:
257-392
Mfr. Part No.:
3VA5340-5EF41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

400A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Without

Standards/Approvals

ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE

Width

184mm

Depth

110mm

Height

248mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type M

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker exemplifies reliability and performance engineered for advanced circuit protection in demanding environments. Designed with a comprehensive overload protection system it ensures optimal safety for various electrical loads with adjustable settings. This robust device functions seamlessly in multiple voltage applications making it an ideal choice for both industrial and commercial installations.

Offers flexible overload protection tailored to specific load requirements

Designed to provide long lasting service with a mechanical lifespan of up to 20000 cycles

Equipped with advanced short circuit protection capabilities to safeguard against faults

Accommodates high breaking capacities which ensuring effective fault interruption

Constructed from durable materials for a reliable performance in harsh environments

Complies with international standards for enhanced compatibility and safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy