Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 257-308
- Mfr. Part No.:
- 3VA5325-6GC41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$7,409.31
(exc. GST)
$8,150.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $7,409.31 |
*price indicative
- RS Stock No.:
- 257-308
- Mfr. Part No.:
- 3VA5325-6GC41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 250A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Rated DC Voltage | 600V dc | |
| Terminal Type | Without | |
| Height | 248mm | |
| Standards/Approvals | RMRS, ABS, CCC, CE, EAC, RCM, UKCA, UL, VDE | |
| Depth | 110mm | |
| Width | 184mm | |
| Tripping Characteristics | Type H | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 250A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Rated DC Voltage 600V dc | ||
Terminal Type Without | ||
Height 248mm | ||
Standards/Approvals RMRS, ABS, CCC, CE, EAC, RCM, UKCA, UL, VDE | ||
Depth 110mm | ||
Width 184mm | ||
Tripping Characteristics Type H | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker represents a pinnacle of technology and reliability in power protection. Engineered with precision it offers robust overload and short circuit protection ensuring peace of mind in operations. Additionally its compliance with UL and IEC standards reflects its superior quality and performance making it a trusted choice for professionals seeking reliable circuit protection.
Mechanical and electrical endurance optimized for long lasting reliability
Purposefully designed for ease of installation in various environments
Enhanced protection functions cater to specific industrial needs
Ergonomic dimensions provide straightforward integration into control panels
Proven design supports seamless operation in diverse applications
Utilizes advanced thermal characteristics to manage varying operational currents
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 2-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 225A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 90A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600A Fixed
