Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$5,218.58

(exc. GST)

$5,740.44

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,218.58

*price indicative

RS Stock No.:
257-303
Mfr. Part No.:
3VA5325-5GC41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

250A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Standards/Approvals

ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE

Width

184mm

Height

248mm

Depth

110mm

Tripping Characteristics

Type M

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to provide reliable protection for complex electrical systems. By integrating cutting edge technology with robust engineering, it ensures optimal performance even under demanding conditions. The product serves as a safeguard, offering overload and short circuit protection, making it an ideal choice for diverse applications. Whether managing electrical loads for industrial machinery or commercial power distribution, its durability and efficiency set it apart.

Mechanical and electrical endurance ratings ensure long term reliability

Net weight is optimized for efficient handling and installation

Adjustable response settings allow for tailored operational parameters

IP40 protection class safeguards against dust and other environmental factors

Compliant with multiple industry standards for assured quality

Versatile operation capability under extreme temperature conditions

Optional motor drive extension enhances operational functionality

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy