Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 400 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 257-301
- Mfr. Part No.:
- 3VA5340-7GC41-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$12,414.78
(exc. GST)
$13,656.26
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12,414.78 |
*price indicative
- RS Stock No.:
- 257-301
- Mfr. Part No.:
- 3VA5340-7GC41-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA5 | |
| Number of Poles | 4 | |
| Current Rating | 400 A | |
| Breaking Capacity | 100kA | |
| Rated AC Voltage | 690 V ac | |
| Mount Type | Fixed | |
| Rated DC Voltage | 600 V dc | |
| Terminal Type | Without | |
| Depth | 110mm | |
| Standards/Approvals | VDE, UL, UKCA, RMRS, RCM, EAC, CE, CCC, ABS | |
| Height | 248mm | |
| Width | 184 mm | |
| Tripping Characteristics | Type C | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA5 | ||
Number of Poles 4 | ||
Current Rating 400 A | ||
Breaking Capacity 100kA | ||
Rated AC Voltage 690 V ac | ||
Mount Type Fixed | ||
Rated DC Voltage 600 V dc | ||
Terminal Type Without | ||
Depth 110mm | ||
Standards/Approvals VDE, UL, UKCA, RMRS, RCM, EAC, CE, CCC, ABS | ||
Height 248mm | ||
Width 184 mm | ||
Tripping Characteristics Type C | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered to offer exceptional circuit protection in robust environments. Designed for both line protection and overload safeguard it integrates seamlessly into various industrial applications. This model stands out with its advanced overcurrent release mechanism ensuring enhanced safety through permanent short circuit protection. With four poles and an insulation voltage rating of up to 800 V it is tailored to deliver superior performance and resilience in demanding situations making it an ideal choice for businesses prioritizing safety and durability.
Supports a wide operating voltage range for versatile application
Offers a mechanical lifespan of approximately 20000 operating cycles
Features an IP40 protection class which ensuring reliable operation in varying environments
Provides flexible adjustable response settings for tailored circuit protection
Designed for easy integration with a variety of auxiliary circuits
Ensures compliance with multiple safety and quality standards for added reassurance
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 400 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 250 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 200 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 90 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 450 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 300 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 4-Pole 350 A Fixed
