Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$6,124.51

(exc. GST)

$6,736.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$6,124.51

*price indicative

RS Stock No.:
257-292
Mfr. Part No.:
3VA5340-5GC41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

4

Current Rating

400A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

600V dc

Terminal Type

Without

Height

248mm

Width

184mm

Standards/Approvals

VDE, UL, UKCA, RMRS, RCM, EAC, CE, CCC, ABS

Depth

110mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type M

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to deliver robust protection and reliability in demanding applications. Engineered with a breaking capacity class of M it ensures superior performance with exceptional durability against electrical fluctuations. The product features a 4 pole configuration making it suitable for complex electrical systems. With a range of advanced protection functions including overload and short circuit protection this circuit breaker is ideal for a variety of industrial and commercial settings.

Built with a durable design to ensure longevity in operation

Offers enhanced protection against overloads and short circuits

Accommodates a wide operating temperature range for versatile applications

Provides extensive mechanical and electrical endurance for reliable service

Equipped with adjustable response value settings for customized performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy