Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 300A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$5,023.25

(exc. GST)

$5,525.58

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$5,023.25

*price indicative

RS Stock No.:
256-508
Mfr. Part No.:
3VA5330-5EF31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

300A

Breaking Capacity

35kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Without

Standards/Approvals

ABS, CCC, CE, EAC, RCM, RMRS, UKCA, UL, VDE

Width

138mm

Depth

110mm

Height

248mm

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type M

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is a highly advanced molded case circuit breaker designed for reliable and efficient operation in diverse applications. With a robust structure and an exemplary breaking capacity of 35 kA at 480 V this circuit breaker offers unparalleled protection for your electrical systems. Its versatile design ensures optimum performance across various operating conditions making it suitable for industrial and commercial settings alike. Featuring an innovative overcurrent release mechanism it guarantees safety against overload and short circuit conditions.

Exceptional breaking capacity ensures reliable tripping under fault conditions

Three pole design caters to a wide range of applications

Accommodates high operational currents to suit demanding industrial environments

Designed for easy retrofitting with optional motor drive extensions

IP40 protection class safeguards against dust and particle ingress in diverse settings

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy