Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 250A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$11,289.00

(exc. GST)

$12,417.90

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,289.00

*price indicative

RS Stock No.:
256-609
Mfr. Part No.:
3VA5325-7EC41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

250A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Depth

110mm

Height

248mm

Width

184mm

Standards/Approvals

UL, UKCA, RCM, EAC, CE, ABS

Tripping Mechanism

Thermal Magnetic

Tripping Characteristics

Type C

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to provide reliable protection for electrical circuits in various applications. With a robust breaking capacity of up to 100 kA at 480 V it ensures safety and efficiency for critical infrastructure. The product features a durable design that supports high mechanical and electrical endurance making it ideal for intensive usage. It is suitable for a wide range of operating conditions featuring protection against both short circuits and overloads.

Designed for high performance applications with a short circuit breaking capacity

Offers adjustable current settings for both L trip and I trip protection

Maintains operational integrity across a wide temperature range

Equipped for extensive electrical endurance suitable for high cycle operations

Robust IP40 protection class ideal for various environments

Related links