Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 4-Pole 225A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$8,853.74

(exc. GST)

$9,739.11

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$8,853.74

*price indicative

RS Stock No.:
256-588
Mfr. Part No.:
3VA5322-6EC41-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA5

Number of Poles

4

Current Rating

225A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Rated DC Voltage

600V dc

Terminal Type

Without

Height

248mm

Depth

110mm

Standards/Approvals

EAC, CE, ABS, UL, UKCA, RCM

Width

184mm

Tripping Characteristics

Type H

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed for reliable and efficient circuit protection. This versatile device is ideal for applications requiring robust safety measures providing outstanding breaking capacity and precise overload protection. Built with advanced technology it ensures operational efficiency even under challenging conditions making it essential for modern electrical installations. With multiple design approvals including compliance with UL and IEC standards this circuit breaker not only ensures safety but also enhances system reliability.

Equipped with a reliable mechanical service life of up to 20000 operating cycles

Features advanced insulation voltage capability up to 800 V for enhanced safety

Provides protection class IP40 which ensuring durability against environmental factors

Allows for customization with adjustable response values for tailored protection

Conforms to various international standards affirming its quality and reliability

Related links