Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 350A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$7,048.98

(exc. GST)

$7,753.88

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7,048.98

*price indicative

RS Stock No.:
256-574
Mfr. Part No.:
3VA5335-6EF31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA5

Number of Poles

3

Current Rating

350A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

690V ac

Rated DC Voltage

500V dc

Terminal Type

Without

Width

138mm

Standards/Approvals

UL, ABS, CCC, CE, EAC, RCM, RMRS, UKCA, VDE

Depth

110mm

Height

248mm

Tripping Characteristics

Type H

Tripping Mechanism

Thermal Magnetic

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is designed to deliver exceptional performance and robust protection in vital electrical applications. With a powerful breaking capacity of 65 kA at 480V, this unit excels in safeguarding lines against overloads and short circuits. Engineered for superior thermal and dynamic stability, its advanced TM240 overcurrent release provides reliable protection tailored to demanding operational environments. Its compact design is complemented by impressive mechanical and electrical endurance ratings, making it an ideal choice for both industrial and commercial settings.

Compact dimensions allow for easy installation in constrained spaces

High operational current capacity leads to improved system reliability

Compliant with international standards for peace of mind

Robustly constructed to withstand challenging operational conditions

Provision for retrofitting enhances adaptability in evolving setups

Effective insulation voltage rating maximizes electrical protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy