Siemens, SENTRON, 3VA5 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 10 kA, Fixed
- RS Stock No.:
- 256-514
- Mfr. Part No.:
- 3VA5440-1MH31-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$4,778.68
(exc. GST)
$5,256.55
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $4,778.68 |
*price indicative
- RS Stock No.:
- 256-514
- Mfr. Part No.:
- 3VA5440-1MH31-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA5 | |
| Number of Poles | 3 | |
| Current Rating | 400A | |
| Breaking Capacity | 10kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Without | |
| Height | 248mm | |
| Depth | 110mm | |
| Standards/Approvals | CE, EAC, RCM, UKCA, UL, VDE, CCC, ABS | |
| Width | 138mm | |
| Tripping Mechanism | Thermal Magnetic | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA5 | ||
Number of Poles 3 | ||
Current Rating 400A | ||
Breaking Capacity 10kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Without | ||
Height 248mm | ||
Depth 110mm | ||
Standards/Approvals CE, EAC, RCM, UKCA, UL, VDE, CCC, ABS | ||
Width 138mm | ||
Tripping Mechanism Thermal Magnetic | ||
- COO (Country of Origin):
- CZ
The Siemens Molded Case Circuit Breaker is engineered for reliability and performance in demanding electrical applications. Designed specifically for motor starter protection, it excels in environments where short circuit and overload protection are paramount. With its high insulation voltage and robust construction, the device guarantees safe operation across a variety of voltage levels, making it an ideal choice for industrial settings.
Extends the mechanical service life through durable construction
Prevents phase failure detection with robust fail safes
Available with optional motor drives for enhanced functionality
Supports standalone operation without requiring auxiliary connections
Meticulously crafted to comply with international safety standards
Related links
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 400A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 500A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 250A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 5A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 30A Cable, Panel
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 3A Panel, Cable
- Siemens 3VA5 Molded Case Circuit Breaker 3-Pole 100A Cable, Panel
