Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 250-188
- Mfr. Part No.:
- 3VA6580-5KQ36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$15,338.88
(exc. GST)
$16,872.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $15,338.88 |
*price indicative
- RS Stock No.:
- 250-188
- Mfr. Part No.:
- 3VA6580-5KQ36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 35kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 210mm | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 35kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Width 210mm | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for versatile power distribution and system protection. Optimally structured for both safety and efficiency this cutting edge device ensures reliable line protection with an ETU860 electronic trip unit offering extensive adjustable settings tailored to specific operational requirements. With a robust insulation voltage rating of 800 V and an operational capacity of up to 800 A the breaker caters to diverse industrial applications.
Offers class M breaking capacity for dependable circuit protection
Includes communication functions for integrated monitoring solutions
Compatible with optional retrofitting for neutral conductors
Constructed to handle extreme short circuit currents for enhanced safety
Supports a variety of conductor cross sections for flexible connectivity
- RS Stock No. 0250193
- Mfr. Part No. 3VA6580-5KT36-2AA0
Each
$17,524.01
- RS Stock No. 0249982
- Mfr. Part No. 3VA6580-5KT36-0AA0
Each
$15,338.88
- RS Stock No. 0249647
- Mfr. Part No. 3VA6580-5JQ32-2AA0
Each
$16,482.03
- RS Stock No. 0250130
- Mfr. Part No. 3VA6580-5KQ32-0AA0
Each
$14,070.57
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800A Fixed
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- Crimp Tool Positioners, Turrets & Locators
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- Hammers
- Connector Wrenches












