Siemens, SENTRON MCCB Molded Case Circuit Breaker 3P 800A, Breaking Capacity 100 kA, Fixed Mount
- RS Stock No.:
- 250-183
- Mfr. Part No.:
- 3VA6580-7KT32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$14,902.10
(exc. GST)
$16,392.31
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 12 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,902.10 |
*price indicative
- RS Stock No.:
- 250-183
- Mfr. Part No.:
- 3VA6580-7KT32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity at Maximum Voltage Rating | 100 kA | |
| Mounting Style | Fixed | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity at Maximum Voltage Rating 100 kA | ||
Mounting Style Fixed | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed to offer superior protection in demanding environments. With proven reliability, it excels in ensuring safety for electrical systems by effectively managing overcurrents and short circuits. The robust construction supports a broad range of applications, making it a trustworthy solution for critical installations. It features advanced technology for overload protection, ensuring that electrical loads are maintained within safe limits. The compact design allows for versatile mounting options, optimizing space in control panels and distribution boards.
Compact design allows for flexible installation options
Enhanced ground fault monitoring for increased safety
User adjustable settings for tailored protection
Integrated communication functions facilitate easy monitoring
Designed for high short circuit withstand ratings across multiple voltages
Environmentally friendly with low energy consumption
Enhanced ground fault monitoring for increased safety
User adjustable settings for tailored protection
Integrated communication functions facilitate easy monitoring
Designed for high short circuit withstand ratings across multiple voltages
Environmentally friendly with low energy consumption
Related links
- Siemens Breaking Capacity 100 kA, Fixed Mount
- Siemens Breaking Capacity 35 kA, Fixed Mount
- Siemens Breaking Capacity 65 kA, Fixed Mount
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO 175mm LCD Inclinometer
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- RS PRO Yellow Plastic Bin Bag 200 Thickness, 50 per Package
- RS PRO Zinc Alloy 5-way Control Cabinet Key
