Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$17,881.62

(exc. GST)

$19,669.78

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,881.62

*price indicative

RS Stock No.:
250-076
Mfr. Part No.:
3VA6580-7KQ36-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

100kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Terminal Type

Circular Conductor

Depth

120mm

Width

210mm

Standards/Approvals

VDE, UL, UKCA, RoHS, RCM, IEC 81346-2, EAC, DNV, CE, ABS

Height

328mm

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is engineered for robust performance providing exceptional protection and reliability in electrical applications. This innovative device features a comprehensive set of integrated protection functions tailored to safeguard against overload short circuit and ground fault scenarios. With its advanced ETU860 overcurrent release and communication capabilities it seamlessly adapts to diverse industrial systems. The circuit breaker is designed with user friendly adjustments for customized settings enhancing both usability and safety.

Mechanical service life of up to 10000 cycles which ensuring longevity

Advanced communication functions for improved integration in system networks

Robust insulation voltage capacity catering to multiple operational voltages

Designed to operate efficiently in extreme temperature ranges

Supports substantial current ratings meeting high demand requirements

Related links