Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-153
- Mfr. Part No.:
- 3VA6580-6JT46-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$24,103.32
(exc. GST)
$26,513.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24,103.32 |
*price indicative
- RS Stock No.:
- 250-153
- Mfr. Part No.:
- 3VA6580-6JT46-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers unparalleled protection and reliability for your electrical systems. Tailored for demanding applications this innovative circuit breaker ensures optimal performance with a hefty 800 A operational current at 40°C making it an excellent choice for industries requiring a robust solution for circuit protection. With advanced features including ground fault monitoring and adjustable response values this device stands out for its flexibility and user friendly configuration options.
Compact design allows for easy installation and integration into existing systems
Wide operational temperature range supports diverse applications
Extensive adjustable parameters cater to specific operational needs
Mechanical lifespan of 10000 cycles ensures long lasting performance
Integrated communication functions for enhanced monitoring capabilities
Protection class IP40 offers superior resistance to dust and moisture
