Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$11,865.10

(exc. GST)

$13,051.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,865.10

*price indicative

RS Stock No.:
250-136
Mfr. Part No.:
3VA6580-6HL32-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Depth

120mm

Height

328mm

Standards/Approvals

UL 489, RoHS, IEC 81346-2, IEC 60947

Width

210mm

Tripping Characteristics

Type L, Type I

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker offers exceptional performance and reliability for various industrial applications. Designed to protect against overloads and short circuits, this device combines advanced technology with a robust construction to ensure optimum safety and durability. Its UL certified features, including a breaking capacity of 65 kA at 480 V, mean it can handle high electrical loads with ease. This circuit breaker is engineered with a focus on user convenience, boasting adjustable response settings to suit a range of operational requirements.

Compact design allows for easy integration within limited spaces

Robust electrical endurance ensures long lasting performance over time

Front connection simplifies installation and maintenance processes

Highly efficient thermal management supports consistent operation

Suitable for a wide range of ambient temperatures for varied environments

Tested under rigorous conditions to meet international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy