Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-985
- Mfr. Part No.:
- 3VA6580-6HL32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$10,756.11
(exc. GST)
$11,831.72
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 20 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10,756.11 |
*price indicative
- RS Stock No.:
- 249-985
- Mfr. Part No.:
- 3VA6580-6HL32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Width | 210mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type I, Type L | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Width 210mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type I, Type L | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for robust performance in demanding environments. It efficiently safeguards electrical circuits with a breaking capacity suited for high stakes applications ensuring that your systems remain operational under various conditions. Boasting a contemporary design this circuit breaker supports a variety of applications from heating to refrigeration making it an adaptable choice for modern infrastructures. With an insulation voltage of 800 V and an operating voltage of 690 V it ensures peak performance and safety in critical operations.
Delivers superior breaking capacity ideal for high demand installations
Supports efficient overload protection tailored for varying operational needs
Engineered for a long mechanical service life which ensuring reliability
Includes front connection arrangements for straightforward wiring
Designed to operate in extreme temperatures upholding functionality
Offers enhanced environmental protection with an IP40 rating
