Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-122
- Mfr. Part No.:
- 3VA6560-6KQ46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$16,399.66
(exc. GST)
$18,039.63
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $16,399.66 |
*price indicative
- RS Stock No.:
- 250-122
- Mfr. Part No.:
- 3VA6560-6KQ46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Width | 280mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Depth | 120mm | |
| Height | 328mm | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Width 280mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Depth 120mm | ||
Height 328mm | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker stands as a testament to advanced electrical protection technology. With a robust design tailored for system protection, this circuit breaker ensures reliability and safety in various applications. The circuit breaker is equipped with a highly sophisticated release mechanism, catering to multiple protection functions which scale with the operational demands of modern electrical systems. Its compact dimensions combine with a striking efficiency, delivering optimal performance in energy management.
Offers adjustable parameters for tailored operational settings
Supports high breaking capacities across multiple voltage levels
Constructed for mechanical and electrical endurance which ensuring long service life
Compatible with various conductor cross sections for versatile installations
Retrofittable features provide flexibility for future upgrades
