Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-082
- Mfr. Part No.:
- 3VA6560-6HM36-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$11,056.90
(exc. GST)
$12,162.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11,056.90 |
*price indicative
- RS Stock No.:
- 250-082
- Mfr. Part No.:
- 3VA6560-6HM36-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 480V ac | |
| Terminal Type | Front Connected | |
| Height | 328mm | |
| Standards/Approvals | UL 489, IEC 60947, IEC 81346-2, RoHS | |
| Width | 210mm | |
| Depth | 120mm | |
| Tripping Characteristics | Type L, Type G, Type I | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Mount Type Fixed | ||
Rated AC Voltage 480V ac | ||
Terminal Type Front Connected | ||
Height 328mm | ||
Standards/Approvals UL 489, IEC 60947, IEC 81346-2, RoHS | ||
Width 210mm | ||
Depth 120mm | ||
Tripping Characteristics Type L, Type G, Type I | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker represents an advanced solution for robust and reliable power management in critical applications. Designed for seamless operation within various environmental conditions this circuit breaker ensures optimal performance and safety with a power loss maximized at 151 Watts. With a breaking capacity of up to 65 kA at 480 V it is equipped to handle heavy load demands while maintaining system integrity. Integrated features such as overload protection and ground fault monitoring ensure that your electrical systems are safeguarded against fluctuations and faults.
Equipped with an ETU330 design for enhanced overcurrent protection
Automatic overload protection which ensuring safety under varying load conditions
Supports front connection for easy installation in tight spaces
Constructed to IP40 protection class for reliable performance in adverse environments
Carefully designed with zero maintenance requirements for reduced operational costs
