Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 250-005
- Mfr. Part No.:
- 3VA6560-6JQ32-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$13,161.78
(exc. GST)
$14,477.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $13,161.78 |
*price indicative
- RS Stock No.:
- 250-005
- Mfr. Part No.:
- 3VA6560-6JQ32-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Range | SENTRON | |
| Product Type | Molded Case Circuit Breaker | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Height | 328mm | |
| Width | 210mm | |
| Standards/Approvals | IEC 60947, IEC 81346-2, RoHS, UL 489 | |
| Tripping Characteristics | Type G, Type I, Type L, Type S | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Range SENTRON | ||
Product Type Molded Case Circuit Breaker | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Height 328mm | ||
Width 210mm | ||
Standards/Approvals IEC 60947, IEC 81346-2, RoHS, UL 489 | ||
Tripping Characteristics Type G, Type I, Type L, Type S | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for reliable line protection and robust functionality. This exceptional device exemplifies state of the art engineering, tailored for reducing potential faults in electrical systems while ensuring utmost safety. With its 3 pole configuration, it delivers effective overload and short circuit protection, making it ideal for demanding applications in HVAC and refrigeration. The model features innovative ETU560 technology, which enhances operational precision and performance.
Ensures high insulation voltage for improved safety
Optimized for quick response in overload situations
Easy integration with optional communication functionalities
Engineered for extended mechanical service life
Compact dimensions allow for versatile installation
IP40 rating provides reliable protection against dust
Designed for performance in extreme temperatures
