Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$11,840.25

(exc. GST)

$13,024.28

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,840.25

*price indicative

RS Stock No.:
249-990
Mfr. Part No.:
3VA6580-6HN32-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Front Connected

Height

328mm

Depth

120mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Width

210mm

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker is designed for optimal system protection and efficient operation in demanding environments. It boasts a robust breaking capacity ensuring safety and reliability when tackling high current situations. With its advanced overcurrent protection functions including LSI characteristics it safeguards against overloads and short circuits providing peace of mind in any electrical setup. Engineered to operate under various conditions the product performs reliably even in extreme temperatures.

Equipped with intelligent overload protection and short circuit safeguards

Designed with adjustable settings to cater to various operational requirements

Integrates seamlessly with various electrical systems for versatile applications

Exhibits a compact design facilitating easy installation into existing setups

Compliant with international standards which ensuring reliability and safety

Facilitates visual indicators for operational clarity enhancing user experience

Supports a range of auxiliary connections broadening its installation options

Related links