Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$10,749.27

(exc. GST)

$11,824.20

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,749.27

*price indicative

RS Stock No.:
249-559
Mfr. Part No.:
3VA6580-6HN32-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

800A

Breaking Capacity

65kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Front Connected

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Width

210mm

Height

328mm

Depth

120mm

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
MX
The Siemens Molded Case Circuit Breaker offers exceptional protection and reliability for electrical systems. With a robust design tailored for demanding applications it integrates advanced technology to ensure optimal performance. The product is ideal for safeguarding equipment from overloads and short circuits making it a crucial component in electrical installations. Engineered with a breaking capacity of up to 65 kA at 480 V it meets high standards for operational efficiency.

Offers a capacity for short circuit protection and overload assurance

Designed to seamlessly fit within existing electrical configurations

Equipped with adjustable response settings for tailored operational handling

Provides excellent endurance through a mechanical service life of approximately 10000 cycles

Fully compliant with both UL and IEC standards for international assurance

Features an IP40 protection class to withstand challenging environments

Capable of handling high operational currents efficiently with minimal power loss

Related links