Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 600A, Breaking Capacity 65 kA, Fixed
- RS Stock No.:
- 249-963
- Mfr. Part No.:
- 3VA6560-6JQ46-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$17,603.74
(exc. GST)
$19,364.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $17,603.74 |
*price indicative
- RS Stock No.:
- 249-963
- Mfr. Part No.:
- 3VA6560-6JQ46-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 600A | |
| Breaking Capacity | 65kA | |
| Rated AC Voltage | 480V ac | |
| Mount Type | Fixed | |
| Terminal Type | Front Connected | |
| Depth | 120mm | |
| Standards/Approvals | UL 489, RoHS, IEC 81346-2, IEC 60947 | |
| Width | 280mm | |
| Height | 328mm | |
| Tripping Characteristics | Type S, Type I, Type L, Type G | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 600A | ||
Breaking Capacity 65kA | ||
Rated AC Voltage 480V ac | ||
Mount Type Fixed | ||
Terminal Type Front Connected | ||
Depth 120mm | ||
Standards/Approvals UL 489, RoHS, IEC 81346-2, IEC 60947 | ||
Width 280mm | ||
Height 328mm | ||
Tripping Characteristics Type S, Type I, Type L, Type G | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers exceptional circuit protection for a variety of applications. Designed with cutting edge technology it ensures reliable operation under demanding conditions. Its 4 pole configuration allows for comprehensive line protection while the ETU560 electronic trip unit enhances functionality by safeguarding against overloads and ground faults. The device is engineered for a maximum operational current of 600 A accommodating high demand environments.
Advanced protection functions including LSIG for robust circuit management
Compatible with a broad range of conductor cross sections for flexible installation
Built to withstand extreme environmental conditions enhancing durability
User friendly design facilitates easy adjustments for specific operational needs
Quick response times enhance safety against electrical faults
