Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 800 A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-944
- Mfr. Part No.:
- 3VA6580-7KQ42-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$18,952.83
(exc. GST)
$20,848.11
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 29 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18,952.83 |
*price indicative
- RS Stock No.:
- 249-944
- Mfr. Part No.:
- 3VA6580-7KQ42-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 4 | |
| Current Rating | 800 A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690 V ac | |
| Terminal Type | Flat Bar Terminal Connection | |
| Depth | 120mm | |
| Standards/Approvals | ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Height | 328mm | |
| Width | 280 mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 4 | ||
Current Rating 800 A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690 V ac | ||
Terminal Type Flat Bar Terminal Connection | ||
Depth 120mm | ||
Standards/Approvals ABS, CCC, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Height 328mm | ||
Width 280 mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers exceptional performance with innovative technology tailored for effective system protection. Designed to deliver reliable overload and short circuit protection it boasts a breaking capacity of up to 100 kA at 480 V ensuring safety in critical applications. The ETU860 electronic trip unit enhances functionality by providing comprehensive protection features including current measurements and ground fault monitoring. With robust mechanical and electrical endurance ratings this circuit breaker supports rigorous operational demands making it ideal for various environmental conditions.
Flexible response values enhance customization for specific operation demands
Mechanical service life rated at 10000 operating cycles for durability
Designed for straightforward front connection simplifying installation
Wide operational temperature range ensures reliability in various environments
Comprehensive communication functions enable integration with advanced systems
Available protection classes adapt to different installation requirements
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- CK Polyester, 4 Pocket Tool Belt Pouch
- RS PRO 175mm LCD Inclinometer
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
- RS PRO 5L PP Narrow Neck Carboy Bottle
- RS PRO Straight IEC C13 Socket to Straight IEC C14 Plug Power Cord, 2m
