Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 800A, Breaking Capacity 100 kA, Fixed
- RS Stock No.:
- 249-934
- Mfr. Part No.:
- 3VA6580-7JP36-0AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$14,265.09
(exc. GST)
$15,691.60
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,265.09 |
*price indicative
- RS Stock No.:
- 249-934
- Mfr. Part No.:
- 3VA6580-7JP36-0AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 800A | |
| Breaking Capacity | 100kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Circular Conductor | |
| Height | 328mm | |
| Width | 210mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | |
| Depth | 120mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 800A | ||
Breaking Capacity 100kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Circular Conductor | ||
Height 328mm | ||
Width 210mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2, LRS, RCM, RMRS, RoHS, UKCA, UL, VDE | ||
Depth 120mm | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker offers robust protection for electrical systems designed specifically for demanding environments. With its advanced features it ensures maximum safety and reliability for various applications. The device is ideal for operating efficiently at various temperatures demonstrating exceptional performance even under intense load conditions. Additionally it is equipped with a variety of adjustable parameters allowing for tailored settings that optimize performance based on specific requirements.
Robust insulation voltage rating supports high voltage applications
Significant short circuit breaking capacity delivers safety under fault conditions
Adjustable response settings provide flexibility for different operational demands
Compact dimensions facilitate efficient use of electrical space without compromising functionality
Designed to operate effectively within a wide temperature range which ensuring reliability
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600 A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 1 kA Cable
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 800 A Fixed
- RS PRO Power Cord, 2m
- RS PRO 5L PP Narrow Neck Carboy Bottle
- Single Parameter(s) Chlorine Test Strips, max. measurement 200ppm - 100 strips
- PCL, Thread Size 1 → 26 mm Tyre Depth Gauge
