RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 100 kA, Fixed

Subtotal (1 unit)*

$15,213.75

(exc. GST)

$16,735.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$15,213.75

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-844
Mfr. Part No.:
3VA6440-7HL31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

100kA

Mount Type

Fixed

Rated AC Voltage

480V ac

Terminal Type

Without

Width

138mm

Depth

110mm

Height

248mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Characteristics

Type I, Type L

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker combines advanced technology with unparalleled protection capabilities ensuring robust performance in a variety of applications. Designed for demanding environments this model features a breaking capacity of 100 kA at 480 V making it an ideal choice for line protection. With its compact dimensions and high insulation voltage of 800 V this product is well suited for space constrained areas without compromising on safety or effectiveness. Furthermore it operates seamlessly across a wide temperature range guaranteeing consistent performance even in hostile conditions.

Compact design allows for installation in limited spaces maximizing utility

Robust construction supports an extensive operational life reducing replacement needs

Ideal for specific applications such as HVAC systems enhancing versatility

Exceptional insulation voltage rating improves overall safety margins

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy