Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$14,635.44

(exc. GST)

$16,098.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$14,635.44

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-837
Mfr. Part No.:
3VA6440-6JT31-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

65kA

Rated AC Voltage

480V ac

Mount Type

Fixed

Terminal Type

Without

Height

248mm

Depth

110mm

Width

138mm

Standards/Approvals

IEC 60947, IEC 81346-2, RoHS, UL 489

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Characteristics

Type I, Type L, Type S

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers unparalleled protection for your electrical systems, meticulously designed to handle up to 400 A while maintaining exceptional operational consistency. Known for its high breaking capacity, the product ensures reliable performance across various applications, including those in heating, air conditioning, and refrigeration environments. Engineered for robustness, it features advanced overload and short circuit protection, making it a preferred choice for safety conscious users.

High insulation voltage rating ensures reliable performance

Adjustable response settings cater to diverse application requirements

Robust design tailored for heating and refrigeration circuits

User friendly interface simplifies operation and maintenance

Suitable for high electrical endurance under various voltages

Exceptional environmental durability withstands extreme temperatures

Compact dimensions facilitate easy integration into existing systems

Related links