RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 4-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$21,640.62

(exc. GST)

$23,804.68

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$21,640.62

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-721
Mfr. Part No.:
3VA6440-6KM41-0AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Range

SENTRON

Product Type

Molded Case Circuit Breaker

Series

3VA6

Number of Poles

4

Current Rating

400A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Depth

110mm

Height

248mm

Standards/Approvals

CE, UL

Width

184mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker offers exceptional protection for your electrical systems. Designed with the latest technology it guarantees reliability and safety across a range of applications. With its robust construction and advanced features this product is engineered to withstand heavy operational demands while providing efficient overload and short circuit protection. Its user friendly interface simplifies adjustments ensuring that operators can tailor the settings for optimal performance.

Delivers reliable performance in challenging conditions

Equipped with flexible adjustable parameters for customized protection

Offers effective ground fault monitoring for increased safety

Designed to operate in extreme temperature ranges which ensuring versatility

Constructed with high short circuit current breaking capacity

Complies with UL 489 standards for dependable circuit protection

Includes advanced protection functions to safeguard your equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy