Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 65 kA, Fixed

Subtotal (1 unit)*

$17,358.00

(exc. GST)

$19,093.80

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17,358.00

*price indicative

Better World

Our Better World range features products that make it easy for you to make a greener product choice you can trust. Click here to find out more.

RS Stock No.:
249-301
Mfr. Part No.:
3VA6440-6JT31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

65kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Height

248mm

Depth

110mm

Width

184mm

Standards/Approvals

CE, UL

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Better World Product

Yes

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker is engineered for superior performance in complex electrical systems. Designed to provide comprehensive line protection, it features an Integrated ETU556 with multiple protection functions, ensuring reliability under various operational conditions. With a breaking capacity class H, it can efficiently handle short circuit incidents, maintaining system integrity. This circuit breaker is optimized for heavy duty applications, offering robust overload protection and short circuit management.

Offers enhanced line protection with three poles

Incorporates adjustable response settings for tailored current management

Supports environmental sustainability with a reduced Global Warming Potential

Ensures high mechanical service life for enduring functionality

IP40 protection class adds to durability during operation

Related links