RS Better World

Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 400A, Breaking Capacity 35 kA, Fixed

Subtotal (1 unit)*

$10,303.37

(exc. GST)

$11,333.71

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$10,303.37

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
249-828
Mfr. Part No.:
3VA6440-5KP31-2AA0
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Molded Case Circuit Breaker

Range

SENTRON

Series

3VA6

Number of Poles

3

Current Rating

400A

Breaking Capacity

35kA

Rated AC Voltage

690V ac

Mount Type

Fixed

Width

184mm

Standards/Approvals

UL, CE

Height

248mm

Depth

110mm

Better World Product

Yes

Better World Claim

Concentrated or Compact Solution, Extended Product Life

Tripping Mechanism

LSI

COO (Country of Origin):
CZ
The Siemens Molded Case Circuit Breaker redefines protection and reliability for modern electrical demands. Designed to handle a maximum operating current of 400 A, it boasts superior performance features including LSI protection functions that ensure the utmost safety during overloads and short circuits. With its robust breaking capacity of up to 35 kA at 480 V, this circuit breaker is engineered for demanding environments, making it an ideal choice for various industrial applications.

Enhanced breaking capacity for superior protection against electrical faults

Built for heavy duty applications which ensuring longevity and reliability

LSI protection functionality for tailored overload and short circuit responses

Robust environmental tolerance with a wide operational temperature range

Supports various voltage levels with high electrical endurance ratings

Designed with communication and measurement functions for integrated systems

Compact dimensions facilitate easy installation in tight spaces

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy