Siemens, SENTRON, 3VA6 Molded Case Circuit Breaker 3-Pole 600A, Breaking Capacity 35 kA, Fixed
- RS Stock No.:
- 249-765
- Mfr. Part No.:
- 3VA6560-5JQ36-2AA0
- Brand:
- Siemens
Subtotal (1 unit)*
$14,008.00
(exc. GST)
$15,408.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14,008.00 |
*price indicative
- RS Stock No.:
- 249-765
- Mfr. Part No.:
- 3VA6560-5JQ36-2AA0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Molded Case Circuit Breaker | |
| Range | SENTRON | |
| Series | 3VA6 | |
| Number of Poles | 3 | |
| Current Rating | 600A | |
| Breaking Capacity | 35kA | |
| Mount Type | Fixed | |
| Rated AC Voltage | 690V ac | |
| Terminal Type | Cable Connection | |
| Width | 184mm | |
| Depth | 120mm | |
| Height | 248mm | |
| Standards/Approvals | CE, UL | |
| Tripping Mechanism | LSI | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Molded Case Circuit Breaker | ||
Range SENTRON | ||
Series 3VA6 | ||
Number of Poles 3 | ||
Current Rating 600A | ||
Breaking Capacity 35kA | ||
Mount Type Fixed | ||
Rated AC Voltage 690V ac | ||
Terminal Type Cable Connection | ||
Width 184mm | ||
Depth 120mm | ||
Height 248mm | ||
Standards/Approvals CE, UL | ||
Tripping Mechanism LSI | ||
- COO (Country of Origin):
- MX
The Siemens Molded Case Circuit Breaker is designed for robust system protection in industrial settings. This heavy duty device offers a maintenance free lifespan thanks to its advanced ETU560 overcurrent release and comprehensive LSIG protection functions. With a breaking capacity of up to 35 kA at 480 V it ensures utmost reliability and safety. Its flexibility is enhanced by adjustable settings allowing you to fine tune protection thresholds to meet specific application needs.
Robust electrical endurance ensures reliable performance over its lifetime
Temperature resilience maintains functionality in extreme conditions
Optimized for front connection simplifying installation and maintenance
Certified communication functions facilitate integration into smart systems
Environmentally friendly design aligns with modern sustainability practices
Comprehensive fuse protection caters to diversified application demands
Related links
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 4-Pole 600A Fixed
- Siemens 3VA6 Molded Case Circuit Breaker 3-Pole 800A Fixed
- Crimp Tool Positioners, Turrets & Locators
- Clamps
- RS PRO Zinc Alloy 5-way Control Cabinet Key
- Cutting Mats
- CK Polyester, 4 Pocket Tool Belt Pouch
